Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoAFBR-59E5APZ
Order Code4626759
Product RangeAFBR Series
Technical Datasheet
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €58.410 |
5+ | €53.640 |
10+ | €48.870 |
50+ | €47.890 |
Price for:Each
Minimum: 1
Multiple: 1
€58.41 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoAFBR-59E5APZ
Order Code4626759
Product RangeAFBR Series
Technical Datasheet
Wavelength Typ1308nm
Supply Voltage3.3V
Data Rate Max125Mbaud
Product RangeAFBR Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Wavelength Typ
1308nm
Data Rate Max
125Mbaud
SVHC
No SVHC (07-Nov-2024)
Supply Voltage
3.3V
Product Range
AFBR Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:5A991.b.5.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.904326
Product traceability