Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBROADCOM
Manufacturer Part NoAFBR-S20N1N256
Order Code3715166
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3,830.000 |
| 5+ | €3,753.000 |
| 10+ | €3,677.000 |
| 20+ | €3,600.000 |
Price for:Each
Minimum: 1
Multiple: 1
€3,830.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
AFBR-S20N1N256 is a Qneo NIR industrial USB spectrometer for versatile integration with wavelengths range of 950nm to 1700nm. Spectroscopy is a powerful tool used to analyse the properties of materials and substances based on their interaction with light. In process analytics, mini spectrometers are used to monitor and control chemical reactions, assess the quality of materials, and optimize production processes. Applications include agricultural analysis, process control, petro-chemical analysis, food quality and biochemical analysis.
- Typical spectral resolution (FWHM) of 8nm, blaze wavelength is 1250nm
- Miniature design, high spectral resolution
- High sensitivity and dynamic range, exceptional thermal stability
- 256pixel linear uncooled InGaAs-sensor
- Optical input via an SMA fibre connector or free focused beam
- Four I/O channels for external triggering, shutter control, and general-purpose I/O (GPIO)
- USB 2.0 (high speed), UART, and SPI communication interfaces
- Calibration data stored in internal memory
- Full processing of spectra in the device, averaging and smoothing
- Internal buffering of up to 75 spectra without binning, identical COM protocol for all interfaces
Technical Specifications
Wavelength Min
950nm
Spectral Resolution
8nm
Focal Length
40mm
Digital Interface
SPI, UART, USB
SVHC
No SVHC (12-Jan-2017)
Wavelength Max
1700nm
Detector Type
NIR
Optical Interface
SMA Connector
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:90273000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.6