Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €14.460 |
| 5+ | €13.760 |
| 10+ | €13.060 |
| 50+ | €12.960 |
| 100+ | €12.850 |
| 250+ | €12.590 |
Product Information
Product Overview
AFBR-S6EPY12231R is an ezPyro thin film digital (SMD) I²C pyroelectric IR sensor with 4.26µm / 180nm filter for CO2 detection. The high sensitivity combined with fast response times ensures rapid and accurate detection of target gases. These sensors integrate a digital, current-mode read-out that enables lower IR-emitter duty cycles, thereby saving significantly on system-level power consumption, while maintaining high SNR. The industry standard I²C communication enables plug-and-play connectivity to microcontrollers and allows easy tuning and calibration. The ezPyro sensor is very stable over time, ensuring a long and maintenance-free operational lifespan. Applications include gas sensing: CO2, CO, CH4, NO, anesthetics, refrigerants, exhaust gases, etc, flame detection: CO2 and H2O gases from hydrocarbon or hydrogen flames, food and oil analysis: sugars, proteins, fats, base and acidic numbers, motion detection, gesture recognition.
- World's first SMD pyroelectric sensor, smallest digital pyroelectric sensor
- Lower system cost due to integrated functions
- Plug-and-play connectivity using the I²C bus interface and daisy chaining sensors
- Ultra-low power, sleep modes and wake-up by signal, fully configurable independent channel
- Reducing emitter on time and thus system power consumption
- Fast switch-on, EMI immunity, open API
- Extensive development support ecosystem, wide development tools array
- Supply voltage range from 1.75 to 3.6V
- I2C (FM+ compatible) digital I/O, 15bit ΔΣ ADC at 1ksp ADC
- Operating temperature range from -40 to +85°C
Technical Specifications
CO2
1.65mm
SMD 5.65mm x 3.7mm x 1.55mm
ezPyro Series
1Channels
Digital - I2C
-
No SVHC (12-Jan-2017)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate