Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €42.070 |
| 5+ | €40.130 |
| 10+ | €38.190 |
| 50+ | €37.550 |
Product Information
Product Overview
AFBR-S6PY1601 is a thin film analogue pyroelectric single-channel IR sensor with 5.00μm bandpass filter for flame detection. This current mode sensor has excellent signal-to-noise at the signature 8-10Hz flicker range of a flame, and can provide accurate discrimination of flame sources in triple IR flame detection systems. This analogue single detector is equipped with a 5.0µm bandpass filter with a typical cut on wavelengths at 5.0µm. The sensor element is built into a low-noise circuit that has an internal CMOS op amp with a 10Gohm feedback resistor outputting a voltage signal centered on half the supply rail. Applications include NDIR gas detection, flame detection, NDIR pellistor and electrochemical replacements, automotive gas analysis, medical gas analysis, anaesthesia, fluid analysis, food safety, THz detection, energy measurement, and miniaturized designs.
- Fastest response leading to higher resolution and lower power consumption
- High responsivity and SNR, robust – low microphonics
- Thermally stable to slow drift and thermal shock, instant switch-on
- Long operational life- a stable pyroelectric material
- Wide filter choice, extended temperature range
- Less external gain required, reliable and easy to use
- Outstanding support of hardware, software and algorithm development
- Voltage range from 2.7V to 8V
- Operating temperature range from -40 to +85°C
- Element size is 1000µm x 1000µm
Technical Specifications
Analog Sensor
5.2 x 4.2mm
Analogue
-
ezPyro Series
1Channels
5µm Cut On
TO-39
100°
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate