Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €44.920 |
5+ | €44.480 |
10+ | €44.040 |
50+ | €43.600 |
Product Information
Product Overview
AFBR-S6PY3151 is a thin film analogue pyroelectric dual-channel high sensitivity IR sensor with a 3.70µm / 110nm filter and a 4.26µm / 180nm filter for gas detection and other substance concentration measurements offer exceptionally high responsivity, low microphonics and class-leading thermal and electrical stability. The main use of this high sensitivity device is CO2 detection. This high-performance current mode sensor achieves a signal-to-noise of ~10,000 and offers a fast, stable response over a wide operating frequency range. The sensor elements are built into a low noise circuit that has an internal CMOS op amp, with a 10Gohm feedback resistor outputting a voltage signal centred on half the supply rail. Applications include NDIR gas detection, flame detection, NDIR pellistor and electrochemical replacements, automotive gas analysis, medical gas analysis, anaesthesia, fluid analysis, food safety, THz detection, energy measurement, miniaturized designs.
- High sensitivity, fastest response leading to higher resolution and lower power consumption
- High responsivity and SNR, robust - low microphonics
- Thermally stable to slow drift and thermal shock
- Instant switch-on, wide filter choice, reliable and easy to use
- Long operational life- a stable pyroelectric material
- Extended temperature range, less external gain required
- Outstanding support of hardware, software and algorithm development
- 2.7V to 8V voltage range
- Operating temperature range from -40 to +85°C
Technical Specifications
CH4
2.6 x 2.6mm
TO-39
-
2Channels
Analogue
-
No SVHC (12-Jan-2017)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate