Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBROADCOM
Manufacturer Part NoAPDS-9005-020
Order Code3890270
Product RangeAPDS-9005 Series
Technical Datasheet
17.500 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
2500+ | €0.462 |
7500+ | €0.460 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
€1,155.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoAPDS-9005-020
Order Code3890270
Product RangeAPDS-9005 Series
Technical Datasheet
Sensor Output TypeAnalogue
Wavelength of Peak Sensitivity500nm
Supply Voltage Min1.8V
Supply Voltage Max5.5V
Ambient Light Sensor Case StyleChipLED
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeAPDS-9005 Series
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Sensor Output Type
Analogue
Supply Voltage Min
1.8V
Ambient Light Sensor Case Style
ChipLED
Operating Temperature Min
-40°C
Product Range
APDS-9005 Series
Wavelength of Peak Sensitivity
500nm
Supply Voltage Max
5.5V
No. of Pins
6Pins
Operating Temperature Max
85°C
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90319000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001633
Product traceability