2.500 more incoming. You can reserve stock now
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.850 |
| 10+ | €1.770 |
| 25+ | €1.590 |
| 50+ | €1.570 |
| 100+ | €1.540 |
| 250+ | €1.470 |
| 500+ | €1.400 |
| 1000+ | €1.250 |
Product Information
Product Overview
The APDS-9700-020 is a Signal Conditioning IC that enhances the performance and robustness of the optical sensors used for proximity or object detection. It is a single chip solution that consists of a LED driver circuit, sunlight cancellation and built-in LED stuck high protection circuit integrated into a single chip. It has artificial light immunity and is also operational under the sun. Design flexibility is optimized as this can be paired up with an integrated proximity sensor or discrete pair solution. It can be disabled to maximize power savings and battery life in applications such as portable or battery-operated devices. The LED current of the optical proximity sensors can be configured to different levels using a limiting resistor at the LEDA pin. It also provides user flexibility to control the pulse width with suitable burst rate, duty cycle and frequency that can reduce power consumption.
- Low power consumption
- Complete shutdown mode
- 2.4 to 3.6V Supply voltage
- Operational in sunlight conditions up to 100klux
- Artificial light immunity
- Analogue and digital output available
- LED stuck high protection
- Wide bandwidth trans-impedance amplifier
- External capacitor and resistor for integration and gain controls
Applications
Consumer Electronics, Computers & Computer Peripherals, Automation & Process Control, Industrial
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Analogue, Digital
QFN
2.4V
-40°C
-
No SVHC (23-Jan-2024)
200mm
8Pins
3.6V
105°C
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate