Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoAR18-S02
Order Code3677048
Product RangeAR18 Series
Your Part Number
230 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
NOW* on orders €50.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €21.260 |
| 10+ | €19.150 |
| 25+ | €18.230 |
| 50+ | €17.640 |
| 100+ | €16.790 |
Price for:Each
Minimum: 1
Multiple: 1
€21.26 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoAR18-S02
Order Code3677048
Product RangeAR18 Series
Technical Datasheet
Pulses Per Revolution-
Rotational Speed Max-
Encoder OutputDigital
Frequency-
Encoder Mounting3mm Shaft
Rotational Life Cycles-
Product RangeAR18 Series
SVHCNo SVHC (12-Jan-2017)
Product Overview
Broadcom® AR18 series’ miniature absolute encoder ASICs are designed to cater to the growing demand for space-constraint applications. The AR18 encoder has an overall diameter of 18mm and offers user-programmable resolutions from 17bit, 19bit and 21bit single-turn absolute outputs.
- Miniature absolute encoder ASIC surface-mount DFN package: 10.9mm (L) × 9.1mm (W) × 1.5mm (H)
- User-programmable resolution
- User-programmable incremental output (ABI) resolution ranging from 128 to 8192 CPR
- User-programmable commutation signal (UVW) ranging from 2, 3, 4, 5, 12, 30, 32 pole pair
- Differential output for ABI and UVW
- High temperature range of –40°C to 115°C suitable for most of the industrial operation
- Dual-mode operating voltage of 3.3V and 5V, enabling handheld and portable device applications
- Selectable SSI mode communication protocol
- Selectable RS485 mode communication protocol
- Stainless steel material and 3mm shaft diameter
Technical Specifications
Pulses Per Revolution
-
Encoder Output
Digital
Encoder Mounting
3mm Shaft
Product Range
AR18 Series
Rotational Speed Max
-
Frequency
-
Rotational Life Cycles
-
SVHC
No SVHC (12-Jan-2017)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90314990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01134
