Print Page
176 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €22.140 |
5+ | €19.940 |
10+ | €19.170 |
50+ | €18.590 |
100+ | €17.910 |
Price for:Each
Minimum: 1
Multiple: 1
€22.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
Broadcom® AR18 series’ miniature absolute encoder ASICs are designed to cater to the growing demand for space-constraint applications. The AR18 encoder has an overall diameter of 18mm and offers user-programmable resolutions from 17bit, 19bit and 21bit single-turn absolute outputs.
- Miniature absolute encoder ASIC surface-mount DFN package: 10.9mm (L) × 9.1mm (W) × 1.5mm (H)
- User-programmable resolution
- User-programmable incremental output (ABI) resolution ranging from 128 to 8192 CPR
- User-programmable commutation signal (UVW) ranging from 2, 3, 4, 5, 12, 30, 32 pole pair
- Differential output for ABI and UVW
- High temperature range of –40°C to 115°C suitable for most of the industrial operation
- Dual-mode operating voltage of 3.3V and 5V, enabling handheld and portable device applications
- Selectable SSI mode communication protocol
- Selectable RS485 mode communication protocol
- Stainless steel material and 4mm shaft diameter
Technical Specifications
Pulses Per Revolution
-
Encoder Output
Digital
Encoder Mounting
4mm Shaft
Product Range
AR18
Rotational Speed Max
-
Frequency
-
Rotational Life Cycles
-
SVHC
No SVHC (12-Jan-2017)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90314990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536