Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBROADCOM
Manufacturer Part NoAR25-A13T
Order Code4063563
Product RangeAR25 Series
Technical Datasheet
365 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €35.760 |
5+ | €31.930 |
10+ | €30.020 |
50+ | €27.820 |
100+ | €26.520 |
Price for:Each
Minimum: 1
Multiple: 1
€35.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoAR25-A13T
Order Code4063563
Product RangeAR25 Series
Technical Datasheet
Pulses Per Revolution512
Rotational Speed Max15000rpm
Encoder OutputDigital
Frequency128kHz
Encoder Mounting8mm Shaft
Rotational Life Cycles-
Product RangeAR25 Series
SVHCNo SVHC (12-Jan-2017)
Product Overview
AR25-A13T is a reflective absolute codewheels for AR25 series encoders. Broadcom offers a wide variety of codewheels for use with Broadcom's AR25 series encoder modules. Designed for the targeted environments and applications.
- Aluminium codewheel (512 CPR), through-hollow inner diameter (8mm)
- For use with AR25 series 25bit smart reflective encoders
Technical Specifications
Pulses Per Revolution
512
Encoder Output
Digital
Encoder Mounting
8mm Shaft
Product Range
AR25 Series
Rotational Speed Max
15000rpm
Frequency
128kHz
Rotational Life Cycles
-
SVHC
No SVHC (12-Jan-2017)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90319000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001