Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoAR35-S12Copy
Order Code3677052
Product RangeAR35 Series
Your Part Number
236 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
NOW* on orders €50.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €26.910 |
| 5+ | €24.520 |
| 10+ | €24.200 |
| 25+ | €23.710 |
| 50+ | €23.230 |
Price for:Each
Minimum: 1
Multiple: 1
€26.91 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoAR35-S12Copy
Order Code3677052
Product RangeAR35 Series
Technical Datasheet
Pulses Per Revolution-
Rotational Speed Max-
Encoder OutputDigital
Frequency-
Encoder Mounting6mm Shaft
Rotational Life Cycles-
Product RangeAR35 Series
SVHCNo SVHC (12-Jan-2017)
Product Overview
- AR35 series encoder code wheel with 6mm shaft diameter
Technical Specifications
Pulses Per Revolution
-
Encoder Output
Digital
Encoder Mounting
6mm Shaft
Product Range
AR35 Series
Rotational Speed Max
-
Frequency
-
Rotational Life Cycles
-
SVHC
No SVHC (12-Jan-2017)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90314990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
