Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoAR35-S13
Order Code3677053
Product RangeAR35 Series
Your Part Number
218 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
NOW* on orders €50.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €27.160 |
| 5+ | €24.740 |
| 10+ | €24.420 |
| 50+ | €23.940 |
| 100+ | €23.450 |
Price for:Each
Minimum: 1
Multiple: 1
€27.16 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoAR35-S13
Order Code3677053
Product RangeAR35 Series
Technical Datasheet
Pulses Per Revolution-
Rotational Speed Max-
Encoder OutputDigital
Frequency-
Encoder Mounting8mm Shaft
Rotational Life Cycles-
Product RangeAR35 Series
SVHCNo SVHC (12-Jan-2017)
Product Overview
Broadcom® AR35 series’ miniature absolute encoder ASICs are designed to cater to the growing demand for space-constraint applications. The AR35 encoder has an overall diameter of 35mm and offers 17bit and 21bit single-turn absolute outputs.
- Miniature absolute encoder ASIC surface-mount DFN package: 10.9mm (L) × 9.1mm (W) × 1.5mm (H)
- User-programmable resolution
- User-programmable incremental output (ABI) resolution ranging from 128 to 8192 CPR
- User-programmable commutation signal (UVW) ranging from 2, 3, 4, 5, 12, 30, 32 pole pair
- Differential output for ABI and UVW
- High temperature range of –40°C to 115°C suitable for most of the industrial operation
- Dual-mode operating voltage of 3.3V and 5V, enabling handheld and portable device applications
- Selectable SSI mode communication protocol
- Selectable RS485 mode communication protocol
- Stainless steel material and 8mm shaft diameter
Technical Specifications
Pulses Per Revolution
-
Encoder Output
Digital
Encoder Mounting
8mm Shaft
Product Range
AR35 Series
Rotational Speed Max
-
Frequency
-
Rotational Life Cycles
-
SVHC
No SVHC (12-Jan-2017)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90314990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907
