Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBROADCOM
Manufacturer Part NoAR35-S13T
Order Code4063560
Product RangeAR35-T25 Series
Technical Datasheet
240 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €34.940 |
5+ | €31.180 |
10+ | €29.290 |
50+ | €27.260 |
100+ | €26.660 |
Price for:Each
Minimum: 1
Multiple: 1
€34.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoAR35-S13T
Order Code4063560
Product RangeAR35-T25 Series
Technical Datasheet
Pulses Per Revolution512
Rotational Speed Max15000rpm
Encoder OutputDigital
Frequency128kHz
Encoder Mounting8mm Shaft
Rotational Life Cycles-
Product RangeAR35-T25 Series
SVHCNo SVHC (12-Jan-2017)
Product Overview
AR35-S13T is a code wheel for AR35 through-hole series miniature programmable single-turn absolute encoder.
- Encoder outer diameter is 35mm
- Material is stainless steel
- Through inner diameter is 8mm
- Through hole rotary type
Technical Specifications
Pulses Per Revolution
512
Encoder Output
Digital
Encoder Mounting
8mm Shaft
Product Range
AR35-T25 Series
Rotational Speed Max
15000rpm
Frequency
128kHz
Rotational Life Cycles
-
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85365015
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability