Print Page
Product Information
ManufacturerBROADCOM
Manufacturer Part NoASMT-MW04-NLN01
Order Code3755116
Product RangeMoonstone
Technical Datasheet
Product RangeMoonstone
LED ColourCool White
Viewing Angle110°
Luminous Flux @ Test110lm
CCT10000K
Forward Current If Max350mA
Forward Voltage @ Test3.2V
Forward Current @ Test350mA
Power Dissipation Pd1.225W
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Product Range
Moonstone
Viewing Angle
110°
CCT
10000K
Forward Voltage @ Test
3.2V
Power Dissipation Pd
1.225W
LED Colour
Cool White
Luminous Flux @ Test
110lm
Forward Current If Max
350mA
Forward Current @ Test
350mA
SVHC
No SVHC (12-Jan-2017)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268