Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
50000+ | €0.273 |
150000+ | €0.268 |
Price for:Each (Supplied on Full Reel)
Minimum: 50000
Multiple: 50000
€13,650.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoASMT-UWB1-NX3E2
Order Code4326359
Technical Datasheet
LED ColourNeutral White
LED MountingSMD
Bulb Size-
Forward Current If20mA
Forward Voltage2.8V
Luminous Intensity3.55cd
Viewing Angle120°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
LED Colour
Neutral White
Bulb Size
-
Forward Voltage
2.8V
Viewing Angle
120°
Product Range
-
SVHC
No SVHC (12-Jan-2017)
LED Mounting
SMD
Forward Current If
20mA
Luminous Intensity
3.55cd
Lens Shape
Round
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability