Product Information
Product Overview
The ASMT-UWB1-NX3J2 is a white surface-mount LED has high reliability performance and is designed to work under a wide range of environmental conditions. This high reliability feature makes them ideally suited to be used as interior signs application conditions. To facilitate easy pick and place assembly. This LED is compatible with reflow soldering process. The wide viewing angle at 120° makes this LED ideally suited for panel, push button, office equipment and home appliances. The flat top emitting surface makes it easy for this LED to mate with light pipes. With the built-in reflector pushing up the intensity of the light output, this LED is also suitable to be used as LED pixels in interior electronic signs. It is suitable for general signage backlighting, amusement machine backlighting and light strips.
- High reliability package with silicone encapsulation
- InGaN chip technology
- Compatible with reflow soldering process
- 100lm/W High optical efficiency
- 2700K CCT
- 20mA Test current
Applications
Lighting, Commercial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Warm White
-
2.8V
120°
-
MSL 3 - 168 hours
SMD
20mA
3.55cd
Round
-
No SVHC (23-Jan-2024)