Print Page
Image is for illustrative purposes only. Please refer to product description.
381 In Stock
1.000 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
10+ | €12.060 |
50+ | €11.100 |
100+ | €10.140 |
250+ | €9.960 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 1
€125.60 (ex VAT)
A €5.00 re-reeling charge will be added for this product
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoAUV3-SQ32-0RT0K
Order Code4061310RL
Technical Datasheet
UV LED TypeUV-A
Wavelength365nm
Radiant Power1.02W
Angle of Half Intensity17.5°
UV LED Case StyleTop View SMD, 3.5mm x 3.5mm
Forward Current If700mA
Forward Voltage3.7V
Product Range-
Technology / MaterialInGaN
SVHCNo SVHC (12-Jan-2017)
Product Overview
AUV3-SQ32-0RT0K 3W 3535 surface-mount UV LED is energy-efficient LED that can be driven with high currents and can dissipate heat efficiently, resulting in higher reliability. Its low-profile package design addresses a wide variety of applications where superior robustness and high efficiency are required. It is packaged with ceramic-based materials, and the quartz lens on top of the package provides the product longevity needed for the respective end applications. Applications include industrial curing, photocatalyst purification, medical applications and horticulture.
- High-reliability package with quartz lens
- High-radiant flux output using InGaN dice technology
- Compatible with the reflow soldering process
- 35° viewing angle
- 365nm typical peak wavelength, 1020mW typical radiant flux
- InGaN dice technology
- 4V maximum forward voltage
- Operating temperature range from -40 to +100°C
Technical Specifications
UV LED Type
UV-A
Radiant Power
1.02W
UV LED Case Style
Top View SMD, 3.5mm x 3.5mm
Forward Voltage
3.7V
Technology / Material
InGaN
Wavelength
365nm
Angle of Half Intensity
17.5°
Forward Current If
700mA
Product Range
-
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85415900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000272
Product traceability