Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €135.410 |
Price for:Each
Minimum: 1
Multiple: 1
€135.41 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoBCM95719A1904AC
Order Code4350973
Technical Datasheet
Networking InterfaceRJ45
Product Range-
SVHCNo SVHC (12-Jan-2017)
Product Overview
BCM95719A1904AC is a BCM5719-4P NetXtreme® quad-port gigabit Ethernet x4 PCI Express adapter. It is a quad-port 10/100/1000 Mb/s x4 PCI Express (PCIe) Ethernet adapter that supports the IEEE 802.3ab standard over Category-5 twisted-pair cable. The card supports offload technologies including large send, TCP segmentation, TCP/UDP/IP checksum, and receive side scaling (RSS) that deliver optimal network throughput, lower host processor utilization, and as a result, improve overall system performance. The card ships in a small form factor that is suitable for both low-profile and standard chassis server configurations.
- Energy efficient Ethernet-compliant with IEEE Std 802.3az-2010
- x4 PCI Express v2.1 at 5GT/s or 2.5GT/s
- Hardware assist for IEEE 1588 and IEEE 802.1AS time synchronization implementations
- Comprehensive diagnostic and configuration software suite
- I/O virtualization support for VMWare NetQueue and Microsoft VMQ
- 17 receive queues and 16 transmit queues per port
- 17 MSI-X vectors supporting per queue interrupt to host, function level reset (FLR)
- ECC error detection and correction on internal SRAM, RSS for multicore client processors
- Quad RJ-45 connectors with integrated link and activity LEDs
- TCP, UDP, and IP checksum offload, large send offload, TCP segmentation offload
Technical Specifications
Networking Interface
RJ45
SVHC
No SVHC (12-Jan-2017)
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:5A991.b.1
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability