Print Page
Image is for illustrative purposes only. Please refer to product description.
18 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €254.050 |
Price for:Each
Minimum: 1
Multiple: 1
€254.05 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoBCM957412A4120AC
Order Code3605884
Technical Datasheet
Computer InterfacePCI Express 3.0
Product Range-
SVHCNo SVHC (12-Jan-2017)
Product Overview
BCM957412A4120AC is a dual-port 10Gb/s Ethernet PCI Express Gen3 x8 network interface card for data centres or cloud computing. It supports both SFP+ optical modules and copper direct-attach cables. The card uses the Broadcom BCM57412 10GbE MAC controller with the integrated dual-channel 10GbE SFI transceiver. It features a dual-port pluggable media interface, which may be equipped with a 10G SFP+ optical transceiver or with copper direct-attach cable.
- Fully compliant with SFF-8402 standard, x8 PCI Express v3.0 compliant
- SR-IOV with up to 128 VFs, function level reset (FLR) support
- TruFlow™ flow processing engine, vSwitch acceleration
- Tunnel-aware stateless offloads, RDMA over converged Ethernet (RoCE)
- MCTP over SMBus, PCIe-based UART and KCS, jumbo frames up to 9KB
- Advanced congestion avoidance, multiqueue, NetQueue, and VMQ
- Transmit-side scaling (TSS), VLAN insertion/removal, interrupt coalescing
- Conforms to the PCI Express card electromechanical specification Rev. 3.0
- Virtual network termination–VXLAN, NVGRE, GRE encap/decap
Technical Specifications
Computer Interface
PCI Express 3.0
SVHC
No SVHC (12-Jan-2017)
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.221353
Product traceability