Print Page
Image is for illustrative purposes only. Please refer to product description.
8 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €400.820 |
Price for:Each
Minimum: 1
Multiple: 1
€400.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoBCM957412N4120C
Order Code4350975
Technical Datasheet
Networking InterfaceSFP+
Product Range-
SVHCNo SVHC (12-Jan-2017)
Product Overview
BCM957412N4120C is a dual-port 10Gb/s PCI Express 3.0x8 network adapter designed to the open compute project (OCP) 3.0 design specification in small form factor with two SFP+ network connectors. The adapter supports SFP+ optical modules and copper direct attach cables. The network adapter uses the Broadcom BCM57412 25GbE MAC controller with an integrated dual-channel 10GbE SFI transceiver.
- Fully compliant with the SFF-8402 standard, x8 PCI Express 3.0 compliant
- SR-IOV with up to 128 virtual functions (VFs), function-level reset (FLR) support
- TruFlow™ flow processing engine
- Virtual network termination–VXLAN, NVGRE, Geneve, GRE encap/decap
- vSwitch acceleration, tunnel-aware stateless offloads
- DCB support – PFC, ETS, QCN, DCBx, RDMA over converged ethernet (RoCE)
- Network controller sideband interface (NC-SI), SMBus 2.0, MCTP over SMBus
- Jumbo frames up to 9KB, advanced congestion avoidance, IPv4 and IPv6 offloads
- Conforms to the OCP 3.0 design specification version 1.00
- Operating temperature range from 0°C to 55°C
Technical Specifications
Networking Interface
SFP+
SVHC
No SVHC (12-Jan-2017)
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361
Product traceability