Print Page
Image is for illustrative purposes only. Please refer to product description.
10 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €532.960 |
Price for:Each
Minimum: 1
Multiple: 1
€532.96 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
BCM957416N4160C is a dual-port 10Gb/s PCI Express 3.0 x8 network adapter card designed to the open compute project (OCP) 3.0 design specification in small form factor with two 10GBASE-T network connectors. The adapter supports 10GBASE-T and 1000BASE-T Ethernet on Category 6, 6A, or 7 twisted-pair cables. The 1000BASE-T can operate on standard Category 5e UTP. The card uses the Broadcom BCM57416 10GBASE-T controller.
- SR-IOV with up to 128 virtual functions (VFs), function-level reset (FLR) support
- TruFlow™ flow processing engine, vSwitch acceleration
- Virtual network termination - XVXLAN, NVGRE, Geneve, GRE encap/decap
- Tunnel-aware stateless offloads, DCB support – PFC, ETS, QCN, DCBx
- RDMA over converged ethernet (RoCE), network controller sideband interface (NC-SI)
- SMBus 2.0, MCTP over SMBus, PCIe-based UART and KCS
- Jumbo frames up to 9KB, advanced congestion avoidance
- Multiqueue, NetQueue, and VMQ, IPv4 and IPv6 offloads
- Conforms to the OCP 3.0 design specification version 1.00
- Operating temperature range from 0°C to 55°C
Technical Specifications
Networking Interface
RJ45
SVHC
No SVHC (12-Jan-2017)
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361
Product traceability