Print Page
Image is for illustrative purposes only. Please refer to product description.
11 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1,122.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,122.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoBCM957508-P1200G
Order Code4539811
Technical Datasheet
Networking InterfaceQSFP56, PCI Express
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
BCM957508-P1200G is a single-port 200Gb/s QSFP56 Ethernet PCI Express 4.0 x16 network interface card. It supports QSFP56/QSFP28/QSFP+ optical modules and copper direct-attach cables. The card uses the Broadcom BCM57508 200GbE MAC controller with an integrated single-channel 200GbE SFI transceiver. It is ideal for data centres or cloud computing.
- Industry’s most secure PCIe adapter solution leveraging Broadcom’s BroadSAFE® technology
- Multi-host support: dual-host x8 mode, fully compliant with the SFF-8402 standard
- x16 PCI Express 4.0 compliant, SR-IOV with up to 1k virtual functions (VFs)
- Function-level reset (FLR) support, TruFlow™ flow processing engine
- Virtual network termination – VXLAN, NVGRE, Geneve, GRE encap/decap
- vSwitch acceleration, tunnel-aware stateless offloads, DCB support – PFC, ETS, QCN, DCBx
- RDMA over converged Ethernet (RoCE), network controller sideband interface (NC-SI)
- TCP, UDP, and IP checksum offloads, large send offload (LSO), large receive offload (LRO)
- TCP segmentation offload (TSO), receive-side scaling (RSS), transmit-side scaling (TSS)
- VLAN insertion/removal, interrupt coalescing, network boot-PXE, UEFI
Technical Specifications
Networking Interface
QSFP56, PCI Express
SVHC
No SVHC (27-Jun-2024)
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001