Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBROADCOM
Manufacturer Part NoHCMS-2965
Order Code4459979
Product RangeHCMS-29xx Series
Technical Datasheet
Available to Order
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €28.570 |
| 5+ | €25.480 |
| 10+ | €22.380 |
| 50+ | €20.970 |
| 100+ | €19.550 |
Price for:Each
Minimum: 1
Multiple: 1
€28.57 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHCMS-2965
Order Code4459979
Product RangeHCMS-29xx Series
Technical Datasheet
LED ColourDeep Red
Forward Current If400µA
Luminous Intensity770µcd
No. of Digits / Alpha4
Character Size5.08mm
Supply Voltage5V
Display Area Width21.46mm
Character FormatDot Matrix
Display Area Height11.43mm
Product RangeHCMS-29xx Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Colour
Deep Red
Luminous Intensity
770µcd
Character Size
5.08mm
Display Area Width
21.46mm
Display Area Height
11.43mm
SVHC
No SVHC (21-Jan-2025)
Forward Current If
400µA
No. of Digits / Alpha
4
Supply Voltage
5V
Character Format
Dot Matrix
Product Range
HCMS-29xx Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003139
Product traceability