Print Page
Image is for illustrative purposes only. Please refer to product description.
276 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €6.430 |
10+ | €4.680 |
50+ | €4.260 |
200+ | €3.830 |
500+ | €3.470 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€6.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHCPL-0721-500E
Order Code2393267
Technical Datasheet
No. of Channels1 Channel
Isolation Voltage3.75kV
Data Rate25Mbaud
Optocoupler Case StyleSOIC
No. of Pins8Pins
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
40ns propagation delay, CMOS optocoupler suitable for use digital fieldbus isolation: CC-Link, DeviceNet, PROFIBUS, SDS, AC plasma display panel level shifting, multiplexed data transmission, computer peripheral interface and microprocessor system interface.
- 5V CMOS compatibility
- 20ns max propagation delay skew
- 25MBd high speed
- 10KV/μs minimum common mode rejection
- 3750VRMS for 1 min. per UL 1577 recognized
- CSA component acceptance notice #5
- 6ns pulse width distortion
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Channels
1 Channel
Data Rate
25Mbaud
No. of Pins
8Pins
SVHC
No SVHC (23-Jan-2024)
Isolation Voltage
3.75kV
Optocoupler Case Style
SOIC
Product Range
-
Technical Docs (1)
Alternatives for HCPL-0721-500E
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002041
Product traceability