Print Page
Available to Order
register your interest here
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €30.840 |
| 5+ | €27.500 |
| 10+ | €24.150 |
| 50+ | €22.620 |
| 100+ | €21.090 |
Price for:Each
Minimum: 1
Multiple: 1
€30.84 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHDLO-1414
Order Code2900829
Product RangeHDLx-1414
Technical Datasheet
LED ColourRed
Forward Current If-
Luminous Intensity3.5mcd
No. of Digits / Alpha4
Character Size3.7mm
Supply Voltage5V
Display Area Width17.66mm
Character FormatDot Matrix
Display Area Height9.14mm
Product RangeHDLx-1414
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Colour
Red
Luminous Intensity
3.5mcd
Character Size
3.7mm
Display Area Width
17.66mm
Display Area Height
9.14mm
SVHC
No SVHC (21-Jan-2025)
Forward Current If
-
No. of Digits / Alpha
4
Supply Voltage
5V
Character Format
Dot Matrix
Product Range
HDLx-1414
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
Product traceability