Print Page
Image is for illustrative purposes only. Please refer to product description.
8.731 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) | 
|---|---|
| 5+ | €0.437 | 
| 10+ | €0.303 | 
| 100+ | €0.218 | 
| 500+ | €0.180 | 
| 1000+ | €0.168 | 
Price for:Each
Minimum: 5
Multiple: 5
€2.18 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHLMP-0103
Order Code8576378
Technical Datasheet
No. of LEDs1LEDs
Holder TypeClip & Ring
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
HLMP-0103 is a black plastic mounting clip and retaining ring. It is designed to panel mount Broadcom solid state high profile T-1 3/4 size lamps. This clip and ring combination is intended for installation in instrument panels from 1.52mm (0.060") to 2.67mm (0.105") thick.
- Black plastic mounting clip
Technical Specifications
No. of LEDs
1LEDs
Product Range
-
Holder Type
Clip & Ring
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85419000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002