Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBROADCOM
Manufacturer Part NoHSM9-C120
Order Code4626774
Product RangeChipLED Series
Technical Datasheet
10.770 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €1.040 |
10+ | €0.729 |
25+ | €0.666 |
50+ | €0.603 |
100+ | €0.540 |
500+ | €0.456 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHSM9-C120
Order Code4626774
Product RangeChipLED Series
Technical Datasheet
LED ColourInfrared
Peak Wavelength940nm
Angle of Half Intensity150°
LED MountingSMD
Diode Case StyleSMD
LED Case Size1.6mm x 0.6mm
Radiant Intensity (Ie)3mW/Sr
Forward Current If20mA
Forward Voltage1.8V
Rise Time-
Fall Time tf-
Wavelength Typ945nm
Forward Current If(AV)20mA
Forward Voltage VF Max1.8V
Viewing Angle150°
Lens ShapeDome
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
Product RangeChipLED Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Colour
Infrared
Angle of Half Intensity
150°
Diode Case Style
SMD
Radiant Intensity (Ie)
3mW/Sr
Forward Voltage
1.8V
Fall Time tf
-
Forward Current If(AV)
20mA
Viewing Angle
150°
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Peak Wavelength
940nm
LED Mounting
SMD
LED Case Size
1.6mm x 0.6mm
Forward Current If
20mA
Rise Time
-
Wavelength Typ
945nm
Forward Voltage VF Max
1.8V
Lens Shape
Dome
Operating Temperature Max
85°C
Product Range
ChipLED Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability