Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 4000+ | €0.588 |
| 12000+ | €0.567 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
€2,352.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHSMF-C116
Order Code4326353
Technical Datasheet
LED ColourRed, Green, Blue
LED MountingSMD
Bulb Size1mm x 1mm
Viewing Angle140°
Lens ShapeRectangular
Forward Current / ColourR 10mA, G 5mA, B 5mA
Luminous Intensity / ColourR 80mcd, G 220mcd, B 45mcd
Forward Voltage / ColourR 2.2V, G 3.1V, B 3.3V
Wavelength / ColourR 622nm, G 528nm, B 471nm
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Colour
Red, Green, Blue
Bulb Size
1mm x 1mm
Lens Shape
Rectangular
Luminous Intensity / Colour
R 80mcd, G 220mcd, B 45mcd
Wavelength / Colour
R 622nm, G 528nm, B 471nm
SVHC
No SVHC (21-Jan-2025)
LED Mounting
SMD
Viewing Angle
140°
Forward Current / Colour
R 10mA, G 5mA, B 5mA
Forward Voltage / Colour
R 2.2V, G 3.1V, B 3.3V
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability