Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBROTHER
Manufacturer Part NoDK11209
Order Code8779139
Also Known AsGTIN UPC EAN: 4977766628136
Technical Datasheet
34 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €20.020 |
10+ | €19.620 |
Price for:Each
Minimum: 1
Multiple: 1
€20.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBROTHER
Manufacturer Part NoDK11209
Order Code8779139
Also Known AsGTIN UPC EAN: 4977766628136
Technical Datasheet
Label Tape TypeAdhesive
Tape Length62mm
Tape Width29mm
Tape MaterialPaper
Label Tape ColourBlack on White
For Use WithBrother QL Series Label Printer
Product Range-
SVHCDecamethylcyclopentasiloxane (08-Jul-2021)
Product Overview
Labels for the Brother QL range of label printers.
- Small address,62mm (W) x 29mm (L) - 800 labels per roll
- Standard strength adhesive
- High quality Brother Genuine Supplies ensuring clear and durable results
- Compatible with Brother QL label printers
Technical Specifications
Label Tape Type
Adhesive
Tape Width
29mm
Label Tape Colour
Black on White
Product Range
-
Tape Length
62mm
Tape Material
Paper
For Use With
Brother QL Series Label Printer
SVHC
Decamethylcyclopentasiloxane (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:48211090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.36