Print Page
Image is for illustrative purposes only. Please refer to product description.
26 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €185.800 |
Price for:Each
Minimum: 1
Multiple: 1
€185.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBROTHER
Manufacturer Part NoPT-P750W
Order Code2523104
Technical Datasheet
Printer TypeDesktop
Printer TechnologyThermal Transfer
Print Resolution360dpi
Product Range-
Plug Type-
For Use WithTze Labeling Tape Cassettes, BA-E001 Li-Ion Battery, AD-E001 AC Adapter
Product Overview
The PT-P750W is an advanced yet easy to use Wi-Fi enabled labelling machine that everyone in your organisation can use to quickly design and print labels up to 24mm in width. Label file folders, archive documents, data backup discs/USB stocks and shelves, or create custom signage. P-Touch Editor 5 software lets you use your PC's fonts and include images, symbols and barcodes on your labels, or download the iPrint&Label app to design and print labels from your smartphone or tablet
- Prints labels up to 24mm in width
- Built-in Wi-Fi for easy connection around the office
- Connect through your PC or via your NFC-enabled device
- Up to 30mm per second print speed
- Automatic cutter with half-cut option for easy-to-peel labels and reduced wastage.
- Add a logo, symbol or frame to your labels
Technical Specifications
Printer Type
Desktop
Print Resolution
360dpi
Plug Type
-
Printer Technology
Thermal Transfer
Product Range
-
For Use With
Tze Labeling Tape Cassettes, BA-E001 Li-Ion Battery, AD-E001 AC Adapter
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84433210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.8