Print Page
Image is for illustrative purposes only. Please refer to product description.
10 In Stock
3 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €132.250 |
Price for:Each
Minimum: 1
Multiple: 1
€132.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBROTHER
Manufacturer Part NoQL-700
Order Code2523106
Technical Datasheet
Printer TypeDesktop
Printer TechnologyThermal Transfer
Print Resolution300dpi
Product Range-
Plug TypeUK Type G
For Use WithDK Series Address & Die-Cut Labels, Continuous Length Tapes
Product Overview
This printer has full PC and Mac compatibility thanks to its USB connection, and the free P-touch Editor label design software lets you add text, images and barcodes to your labels.
- Print die-cut labels and signage via PC
- Up to 62mm print width (DK labels) and 59mm print height
- Prints up to 93 standard address labels per min/150mm per second
- Up to 300dpi print resolution
- Easy to install label rolls
- Built-in automatic tape cutter
- Connect the QL-700 to your Windows PC. Run the built-in label software, design then print. It’s as simple as that.
- Quick and easy to set up and use. The USB cable is supplied with the QL-700 as standard.
Technical Specifications
Printer Type
Desktop
Print Resolution
300dpi
Plug Type
UK Type G
Printer Technology
Thermal Transfer
Product Range
-
For Use With
DK Series Address & Die-Cut Labels, Continuous Length Tapes
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84433210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.1