Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBROTHER
Manufacturer Part NoQL700
Order Code3530970
Also Known AsGTIN UPC EAN: 4977766704298
Technical Datasheet
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €131.460 |
3+ | €128.830 |
Price for:Each
Minimum: 1
Multiple: 1
€131.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBROTHER
Manufacturer Part NoQL700
Order Code3530970
Also Known AsGTIN UPC EAN: 4977766704298
Technical Datasheet
Printer Type-
Printer Technology-
Print Resolution-
Product Range-
Plug TypeUK Type G
For Use With-
SVHCTo Be Advised
Alternatives for QL700
1 Product Found
Product Overview
Offering versatility, convenience and Microsoft integration, the QL-700 delivers totally hassle-free address (and other) label printing. P-Touch Editor Lite software is pre-loaded to the printer itself so there is no software installation required for PC or Mac.
- Print die-cut labels and signage via PC, directly from Microsoft Word, Excel and Outlook
- Up to 62mm print width (DK labels) and 59mm print height
- Prints up to 93 standard address labels per min, 150mm per second
- Up to 300dpi print resolution
- Easy to install label rolls
- Built-in, automatic tape cutter
Contents
Contents: QL-700 labelling machine, P-touch Editor 5.0 for Windows/OS X, USB cable, 100x DK-11201 standard address labels, DK-22205 starter roll (8m), AC power cord and user guide
Technical Specifications
Printer Type
-
Print Resolution
-
Plug Type
UK Type G
SVHC
To Be Advised
Printer Technology
-
Product Range
-
For Use With
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84433210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.095