Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €18.650 |
10+ | €18.280 |
Product Information
Product Overview
The TZe-621 is a 9mm black text on yellow base laminated tape made of PET (polyester film). This TZ series tape has a quality permanent adhesive providing good adhesion to most smooth, oil and dirt free surfaces. The over laminate provides a high degree of protection to the label making. Designed to be extra hard wearing. These scratch-proof labels can withstand heavy abrasion, electrical resistance and lengthy exposure to chemicals, sunlight, water and extreme temperatures from -50 to 300°C. Brother laminated tapes consist of six layers of materials resulting in a thin, extremely strong label. Characters formed with thermal transfer ink are actually printed onto the underside of the laminate. Suitable for use with Brother P-Touch label printers.
- 9mm wide, 8M long
- Black text on yellow label
- High quality Brother Genuine Supplies Tested to be resistant to fading, water, chemicals, abrasion and temperature extremes
- Compatible with Brother P-touch label printers
Applications
Commercial, Computers & Computer Peripherals
Technical Specifications
Adhesive-Laminated
9mm
Black on Yellow
TZe Tape
8m
PET (Polyester) Film
Brother P-touch Label Printers
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate