Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBROYCE CONTROL
Manufacturer Part No99-1909
Order Code4825118
Your Part Number
Technical Datasheet
2 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1,530.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,530.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROYCE CONTROL
Manufacturer Part No99-1909
Order Code4825118
Technical Datasheet
CT ConstructionToroidal
Current Ratio1000:1
Accuracy Class-
Power Rating-
Window Diameter-
Frequency Range-
Transformer MountingBracket Mount
Transformer Terminals-
Transformer ApplicationsEarth Leakage Relays
Primary Current2.5kA
Secondary Current Nom-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
CT Construction
Toroidal
Accuracy Class
-
Window Diameter
-
Transformer Mounting
Bracket Mount
Transformer Applications
Earth Leakage Relays
Secondary Current Nom
-
SVHC
No SVHC (25-Jun-2025)
Current Ratio
1000:1
Power Rating
-
Frequency Range
-
Transformer Terminals
-
Primary Current
2.5kA
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85043300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):15.87