Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBUCHANAN - TE CONNECTIVITY
Manufacturer Part No2318770-2
Order Code3020084
Product RangeWireMate
Technical Datasheet
340 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.570 |
100+ | €0.494 |
250+ | €0.484 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€5.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBUCHANAN - TE CONNECTIVITY
Manufacturer Part No2318770-2
Order Code3020084
Product RangeWireMate
Technical Datasheet
GenderHeader
Pitch Spacing5mm
No. of Positions2Ways
Rated Current5A
Rated Voltage250V
Block OrientationSurface Mount Right Angle
Product RangeWireMate
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Gender
Header
No. of Positions
2Ways
Rated Voltage
250V
Product Range
WireMate
Pitch Spacing
5mm
Rated Current
5A
Block Orientation
Surface Mount Right Angle
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005