Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBUCHANAN - TE CONNECTIVITY
Manufacturer Part No282834-6
Order Code2396255
Technical Datasheet
702 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €4.780 |
| 10+ | €3.980 |
| 100+ | €3.660 |
| 250+ | €3.600 |
| 500+ | €3.530 |
| 1000+ | €3.460 |
Price for:Each
Minimum: 1
Multiple: 1
€4.78 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBUCHANAN - TE CONNECTIVITY
Manufacturer Part No282834-6
Order Code2396255
Technical Datasheet
Pitch Spacing2.54mm
No. of Positions6Ways
Wire Size AWG Min30AWG
Wire Size AWG Max16AWG
Conductor Area CSA1.4mm²
Wire Connection MethodScrew
Rated Current10A
Rated Voltage150V
Block OrientationThrough Hole Right Angle
Product Range-
SVHCLead (25-Jun-2025)
Product Overview
The 282834-6 is a 6-position 1 row 2.54mm PCB mount Terminal Block with tin-plated brass contact, nickel-plated brass screw, polyamide 6.6 GF green housing. Receptacle connector, vertical mounting angle, through right angle orientation, screw wire connection method, M1.6 screw and 30 to 16AWG wire range.
- Side wire entry angle
Applications
Industrial
Technical Specifications
Pitch Spacing
2.54mm
Wire Size AWG Min
30AWG
Conductor Area CSA
1.4mm²
Rated Current
10A
Block Orientation
Through Hole Right Angle
SVHC
Lead (25-Jun-2025)
No. of Positions
6Ways
Wire Size AWG Max
16AWG
Wire Connection Method
Screw
Rated Voltage
150V
Product Range
-
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001882