Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBUCHANAN - TE CONNECTIVITY
Manufacturer Part No282834-8
Order Code2396256
Technical Datasheet
613 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €8.000 |
10+ | €5.390 |
100+ | €5.250 |
250+ | €5.150 |
500+ | €5.040 |
1000+ | €4.940 |
Price for:Each
Minimum: 1
Multiple: 1
€8.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBUCHANAN - TE CONNECTIVITY
Manufacturer Part No282834-8
Order Code2396256
Technical Datasheet
Pitch Spacing2.54mm
No. of Positions8Ways
Wire Size AWG Min30AWG
Wire Size AWG Max16AWG
Conductor Area CSA1.4mm²
Wire Connection MethodScrew
Rated Current10A
Rated Voltage150V
Block OrientationThrough Hole Right Angle
Product Range-
Product Overview
The 282834-8 is a 8-position 1-row green through-hole right-angle Terminal Block with tin-plated brass contacts and polyamide 6.6 housing. The BUCHANAN terminal block with special rising cage clamp design allows numerous reliable connections and disconnections at field installations. The housing funnel entry design enables an easier product application.
- IR Reflow compatible
- -40 to +105°C Temperature range
Applications
Commercial, Industrial
Technical Specifications
Pitch Spacing
2.54mm
Wire Size AWG Min
30AWG
Conductor Area CSA
1.4mm²
Rated Current
10A
Block Orientation
Through Hole Right Angle
SVHC
Lead (21-Jan-2025)
No. of Positions
8Ways
Wire Size AWG Max
16AWG
Wire Connection Method
Screw
Rated Voltage
150V
Product Range
-
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005443