Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBUCHANAN - TE CONNECTIVITY
Manufacturer Part No282836-3
Order Code3089046
Product RangeTermi-Blok 5mm PCB Mount
Technical Datasheet
16.444 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | €0.961 |
| 50+ | €0.751 |
| 100+ | €0.615 |
| 250+ | €0.574 |
| 500+ | €0.500 |
| 1500+ | €0.425 |
Price for:Each
Minimum: 10
Multiple: 10
€9.61 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBUCHANAN - TE CONNECTIVITY
Manufacturer Part No282836-3
Order Code3089046
Product RangeTermi-Blok 5mm PCB Mount
Technical Datasheet
Pitch Spacing5mm
No. of Positions3Ways
Wire Size AWG Min30AWG
Wire Size AWG Max16AWG
Conductor Area CSA1.4mm²
Wire Connection MethodScrew
Rated Current13.5A
Rated Voltage300V
Block OrientationThrough Hole Vertical
Product RangeTermi-Blok 5mm PCB Mount
SVHCLead (25-Jun-2025)
Product Overview
The 282836-3 is a 3-position 1 row 5mm PCB mount Terminal Block with vertical through hole orientation and side wire entry angle. It has tin-plated brass contacts, nickel-plated M3 brass screws in a polyamide 6.6 GF green housing and Interlocking system, screw wire connection method and accepts 30AWG to 16AWG wires.
- End-to-end stackable with interlock and without loss of centreline spacing
- Green colour
- Polyamide 6.6 - GF material
- Receptacle style
- Side wire entry angle
- Without stacked levels
- Brass contact
- Tin plating
- -40 to +105°C Temperature range
- M3 Screw size
- UL94V-0 Flammability rating
Applications
Commercial, Industrial
Technical Specifications
Pitch Spacing
5mm
Wire Size AWG Min
30AWG
Conductor Area CSA
1.4mm²
Rated Current
13.5A
Block Orientation
Through Hole Vertical
SVHC
Lead (25-Jun-2025)
No. of Positions
3Ways
Wire Size AWG Max
16AWG
Wire Connection Method
Screw
Rated Voltage
300V
Product Range
Termi-Blok 5mm PCB Mount
Alternatives for 282836-3
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002