Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoAN-2863-B
Order Code2443843
Technical Datasheet
Enclosure TypeWall Mount
External Height - Metric157mm
External Width - Metric80.7mm
External Depth - Metric40mm
Enclosure MaterialAluminum
Body ColourBlack
IP RatingIP65
NEMA RatingNEMA 1, 2, 4, 4X, 12, 13
External Height - Imperial6.2"
External Width - Imperial3.18"
External Depth - Imperial1.58"
Product Range-
ConfigurableYes
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Enclosure Type
Wall Mount
External Width - Metric
80.7mm
Enclosure Material
Aluminum
IP Rating
IP65
External Height - Imperial
6.2"
External Depth - Imperial
1.58"
Configurable
Yes
External Height - Metric
157mm
External Depth - Metric
40mm
Body Colour
Black
NEMA Rating
NEMA 1, 2, 4, 4X, 12, 13
External Width - Imperial
3.18"
Product Range
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:76129080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.453593