Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoAN-2864
Order Code2443844
Technical Datasheet
Enclosure TypeWall Mount
External Height - Metric156mm
External Width - Metric81.3mm
External Depth - Metric57mm
Enclosure MaterialAluminum
Body ColourUnfinished
IP RatingIP65
NEMA RatingNEMA 1, 2, 4, 4X, 12, 13
External Height - Imperial6.1"
External Width - Imperial3.2"
External Depth - Imperial2.24"
Product Range-
ConfigurableYes
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Enclosure Type
Wall Mount
External Width - Metric
81.3mm
Enclosure Material
Aluminum
IP Rating
IP65
External Height - Imperial
6.1"
External Depth - Imperial
2.24"
Configurable
Yes
External Height - Metric
156mm
External Depth - Metric
57mm
Body Colour
Unfinished
NEMA Rating
NEMA 1, 2, 4, 4X, 12, 13
External Width - Imperial
3.2"
Product Range
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:76129080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.453593