Print Page
Image is for illustrative purposes only. Please refer to product description.
24 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €13.190 |
25+ | €11.400 |
50+ | €11.170 |
Price for:Each
Minimum: 1
Multiple: 1
€13.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoBC-32626
Order Code2850712
Technical Datasheet
Wire Gauge-
Jacket ColourMulti-coloured
Kit Contents140Pcs of Jumper Wires in Assorted Lengths
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
BC-32626 is a pack of 140 rigid jumper-wire bundle.
- Pack of 140 rigid jumper-wire bundle
- High quality pre-cut copper wires
- CABS coating, max temperature 60°C
- Numerically labelled end pins for easy traceability
- Multi-coloured wires in each bundle
- Especially designed for use with a breadboard and prototyping board-ganizer
- 14 lengths x 10 pieces each:
Technical Specifications
Wire Gauge
-
Kit Contents
140Pcs of Jumper Wires in Assorted Lengths
SVHC
No SVHC (07-Nov-2024)
Jacket Colour
Multi-coloured
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05