Print Page
Image is for illustrative purposes only. Please refer to product description.
237 In Stock
325 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €10.630 |
5+ | €10.420 |
10+ | €10.200 |
20+ | €9.990 |
50+ | €9.780 |
Price for:Each
Minimum: 1
Multiple: 1
€10.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoBC-32629
Order Code2762507
Technical Datasheet
Wire Gauge26AWG
Jacket ColourMulti-coloured
Kit Contents40Pcs of Size 20cm Female-Female Jumper Wires
Product Range-
Product Overview
BC-32629 is a 40-pin coloured ribbon double female cable.
- 40-pin, 20cm coloured ribbon double female cable
- 26AWG wire size
- ABS coating, max temperature 60°C
- High quality pre-cut copper wires
- Numerically labelled end pins for easy traceability
- Multi-coloured wires in each bundle
- Especially designed for use with a breadboard and prototyping board-ganizer
Technical Specifications
Wire Gauge
26AWG
Kit Contents
40Pcs of Size 20cm Female-Female Jumper Wires
SVHC
No SVHC (21-Jan-2025)
Jacket Colour
Multi-coloured
Product Range
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268