Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €32.190 |
5+ | €29.510 |
10+ | €26.830 |
20+ | €26.290 |
Price for:Each
Minimum: 1
Multiple: 1
€32.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoCSB-1353
Order Code2762426
Technical Datasheet
Enclosure MaterialSteel
External Height - Metric43.64mm
External Width - Metric406.4mm
For Use WithPanel Mounting Rails
External Height - Imperial1.718"
External Width - Imperial16"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Enclosure Material
Steel
External Width - Metric
406.4mm
External Height - Imperial
1.718"
Product Range
-
External Height - Metric
43.64mm
For Use With
Panel Mounting Rails
External Width - Imperial
16"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:83024200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.968436