Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €34.300 |
| 5+ | €31.460 |
| 10+ | €28.610 |
| 25+ | €27.900 |
| 50+ | €27.180 |
| 100+ | €26.470 |
Price for:Each
Minimum: 1
Multiple: 1
€34.30 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoCU-2110-B
Order Code1383283
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialAluminum
External Height - Metric88.9mm
External Width - Metric152mm
External Depth - Metric254mm
IP Rating-
Body ColourGray
NEMA Rating-
External Height - Imperial3.5"
External Width - Imperial6"
External Depth - Imperial10"
Product Range-
SVHCNo SVHC (21-Jan-2025)
ConfigurableYes
Technical Specifications
Enclosure Type
Small
External Height - Metric
88.9mm
External Depth - Metric
254mm
Body Colour
Gray
External Height - Imperial
3.5"
External Depth - Imperial
10"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Aluminum
External Width - Metric
152mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
6"
Product Range
-
Configurable
Yes
Technical Docs (3)
Alternatives for CU-2110-B
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:76129080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.426384