Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €294.140 |
5+ | €279.450 |
10+ | €264.750 |
25+ | €260.300 |
Price for:Each
Minimum: 1
Multiple: 1
€294.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoD-1723-BT
Order Code1688098
Technical Datasheet
Accessory TypeSliding Drawer
For Use With19" Cabinets
Enclosure MaterialSteel
Body ColourBlack
External Height8.72"
External Width18.94"
External Depth19.39"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Accessory Type
Sliding Drawer
Enclosure Material
Steel
External Height
8.72"
External Depth
19.39"
SVHC
No SVHC (21-Jan-2025)
For Use With
19" Cabinets
Body Colour
Black
External Width
18.94"
Product Range
-
Technical Docs (2)
Alternatives for D-1723-BT
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:94039990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):9.59364