Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoDD-2363-BT
Order Code1688100
Accessory TypeDesktop Drawer
For Use WithEnclosures
Enclosure MaterialAluminum
Body ColourBlack
External Width19"
Product Range-
Technical Specifications
Accessory Type
Desktop Drawer
Enclosure Material
Aluminum
External Width
19"
SVHC
No SVHC (21-Jan-2025)
For Use With
Enclosures
Body Colour
Black
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:83040000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):8.64108