Print Page
Image is for illustrative purposes only. Please refer to product description.
938 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.070 |
5+ | €3.010 |
10+ | €2.940 |
20+ | €2.880 |
50+ | €2.810 |
Price for:Each
Minimum: 1
Multiple: 1
€3.07 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoDNC-4796
Order Code2762430
Accessory TypeDin Rail Mounting Clip
For Use WithDin Rail Tracks
Length37.3mm
Height7.6mm
Width14mm
Rail MaterialSteel
Fixing Centres-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The DNC-4796 is a Mounting Clip that allows mounting of small enclosures and other devices that don't have a built-in DIN rail mounting flange to a 35mm DIN rail. It is easy to install and requires drilling of one 4.3mm diameter hole in the mounting surface.
- Fits 35mm DIN rails
- Larger boxes may require two clip
- NEMA rated boxes may need sealing washer to maintain NEMA rating
- 0.8mm thick steel-plated material
- Zinc-plated finish
Applications
Industrial
Technical Specifications
Accessory Type
Din Rail Mounting Clip
Length
37.3mm
Width
14mm
Fixing Centres
-
SVHC
No SVHC (27-Jun-2024)
For Use With
Din Rail Tracks
Height
7.6mm
Rail Material
Steel
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:83024200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007102