Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €11.890 |
5+ | €10.910 |
10+ | €9.920 |
20+ | €9.720 |
50+ | €9.520 |
Price for:Each
Minimum: 1
Multiple: 1
€11.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoH-9160-B
Order Code2762425
Technical Datasheet
Fixing Centres3.5"
Handle MaterialSteel
Thread Size - Metric-
Thread Size - Imperial1/4"-28
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The H-9160-B is an Equipment Handle with chrome-plated steel body. 3.5-inch mounting center, 1.6-inch hand clearance and (2) 1/4-inch-28 hex nuts.
- 0.37" Diameter
Applications
Maintenance & Repair
Technical Specifications
Fixing Centres
3.5"
Thread Size - Metric
-
Product Range
-
Handle Material
Steel
Thread Size - Imperial
1/4"-28
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for H-9160-B
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:83024900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.103874