Print Page
Image is for illustrative purposes only. Please refer to product description.
27 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.690 |
10+ | €1.620 |
25+ | €1.550 |
50+ | €1.480 |
100+ | €1.410 |
Price for:Each
Minimum: 1
Multiple: 1
€1.69 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoHH-3632
Order Code1839022
Technical Datasheet
Battery Sizes AcceptedAA
No. of Batteries2
Battery Holder MountThrough Hole
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The HH-3632 is a Battery Holder made of polypropylene with wire lead terminals. This battery has 2 battery or cells of AA size. This battery holder is suitable for through-hole mount.
- ±0.015 Tolerance
Applications
Power Management
Technical Specifications
Battery Sizes Accepted
AA
Battery Holder Mount
Through Hole
SVHC
No SVHC (27-Jun-2024)
No. of Batteries
2
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005