Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
10 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €105.930 |
5+ | €102.950 |
10+ | €100.260 |
25+ | €97.950 |
50+ | €96.190 |
100+ | €94.830 |
Price for:Each
Minimum: 1
Multiple: 1
€105.93 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoIPV-65100-W
Order Code3276321
Enclosure MaterialPTFE (Polytetrafluoroethylene)
Body ColourWhite
For Use With100 x 100mm Window Enclosure
External Height - Metric134.6mm
External Width - Metric135mm
External Depth - Metric8mm
External Height - Imperial5.3"
External Width - Imperial5.3"
External Depth - Imperial0.3"
Product Range-
Technical Specifications
Enclosure Material
PTFE (Polytetrafluoroethylene)
For Use With
100 x 100mm Window Enclosure
External Width - Metric
135mm
External Height - Imperial
5.3"
External Depth - Imperial
0.3"
Body Colour
White
External Height - Metric
134.6mm
External Depth - Metric
8mm
External Width - Imperial
5.3"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39219090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.102514
Product traceability